
MFR-25FBF52-2M32 | |
|---|---|
DigiKey Part Number | 13-MFR-25FBF52-2M32-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-2M32 |
Description | RES 2.32M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.32 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,04100 € | 2,05 € |
| 100 | 0,03610 € | 3,61 € |
| 250 | 0,03076 € | 7,69 € |
| 500 | 0,02744 € | 13,72 € |
| 1.000 | 0,02458 € | 24,58 € |
| 5.000 | 0,01951 € | 97,55 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

