
KNP100JR-73-51R | |
|---|---|
DigiKey Part Number | 13-KNP100JR-73-51RTR-ND - Tape & Reel (TR) 13-KNP100JR-73-51RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-51R |
Description | RES 51 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-51R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,10720 € | 2,68 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08390 € | 8,39 € |
| 250 | 0,07216 € | 18,04 € |
| 500 | 0,06484 € | 32,42 € |
| 1.000 | 0,05857 € | 58,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05325 € | 106,50 € |
| 4.000 | 0,04873 € | 194,92 € |
| 6.000 | 0,04640 € | 278,40 € |
| 10.000 | 0,04377 € | 437,70 € |
| 14.000 | 0,04220 € | 590,80 € |
| 20.000 | 0,04067 € | 813,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

