
FMP200JT-52-10R | |
|---|---|
DigiKey Part Number | 13-FMP200JT-52-10RCT-ND - Cut Tape (CT) 13-FMP200JT-52-10RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP200JT-52-10R |
Description | RES 10 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JT-52-10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06620 € | 6,62 € |
| 250 | 0,05680 € | 14,20 € |
| 500 | 0,05090 € | 25,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04496 € | 44,96 € |
| 2.000 | 0,04077 € | 81,54 € |
| 3.000 | 0,03861 € | 115,83 € |
| 5.000 | 0,03618 € | 180,90 € |
| 7.000 | 0,03472 € | 243,04 € |
| 10.000 | 0,03330 € | 333,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

