
CS1206JKNPOCBN101 | |
|---|---|
DigiKey Part Number | 13-CS1206JKNPOCBN101TR-ND - Tape & Reel (TR) 13-CS1206JKNPOCBN101CT-ND - Cut Tape (CT) 13-CS1206JKNPOCBN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPOCBN101 |
Description | CAP CER 100PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPOCBN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38500 € | 3,85 € |
| 50 | 0,29380 € | 14,69 € |
| 100 | 0,26560 € | 26,56 € |
| 500 | 0,21820 € | 109,10 € |
| 1.000 | 0,20354 € | 203,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17661 € | 529,83 € |
| 6.000 | 0,16817 € | 1.009,02 € |
| 9.000 | 0,16395 € | 1.475,55 € |
| 15.000 | 0,15926 € | 2.388,90 € |
| 21.000 | 0,15652 € | 3.286,92 € |
| 30.000 | 0,15389 € | 4.616,70 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

