Parametric Equivalent
Parametric Equivalent

CFR-12JR-52-2K | |
|---|---|
DigiKey Part Number | 2.0KETR-ND - Tape & Reel (TR) 2.0KECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-2K |
Description | RES 2K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,02060 € | 2,06 € |
| 250 | 0,01740 € | 4,35 € |
| 500 | 0,01546 € | 7,73 € |
| 1.000 | 0,01378 € | 13,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01047 € | 52,35 € |
| 10.000 | 0,00952 € | 95,20 € |
| 15.000 | 0,00903 € | 135,45 € |
| 25.000 | 0,00847 € | 211,75 € |
| 35.000 | 0,00814 € | 284,90 € |
| 50.000 | 0,00782 € | 391,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |


