


CC1812KKX7RCBB472 | |
|---|---|
DigiKey Part Number | 311-3407-2-ND - Tape & Reel (TR) 311-3407-1-ND - Cut Tape (CT) 311-3407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RCBB472 |
Description | CAP CER 4700PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RCBB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45600 € | 4,56 € |
| 50 | 0,35060 € | 17,53 € |
| 100 | 0,31830 € | 31,83 € |
| 500 | 0,26374 € | 131,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23512 € | 235,12 € |
| 2.000 | 0,22190 € | 443,80 € |
| 3.000 | 0,21527 € | 645,81 € |
| 5.000 | 0,20794 € | 1.039,70 € |
| 7.000 | 0,20365 € | 1.425,55 € |
| 10.000 | 0,19952 € | 1.995,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

