


CC1808KKX7REBB152 | |
|---|---|
DigiKey Part Number | 311-4540-2-ND - Tape & Reel (TR) 311-4540-1-ND - Cut Tape (CT) 311-4540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808KKX7REBB152 |
Description | CAP CER 1500PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808KKX7REBB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62600 € | 6,26 € |
| 50 | 0,48920 € | 24,46 € |
| 100 | 0,44720 € | 44,72 € |
| 500 | 0,37642 € | 188,21 € |
| 1.000 | 0,35451 € | 354,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32046 € | 640,92 € |
| 4.000 | 0,30632 € | 1.225,28 € |
| 6.000 | 0,29923 € | 1.795,38 € |
| 10.000 | 0,29138 € | 2.913,80 € |
| 14.000 | 0,28679 € | 4.015,06 € |
| 20.000 | 0,28238 € | 5.647,60 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |

