
CC1210JKNPOCBN103 | |
|---|---|
DigiKey Part Number | 13-CC1210JKNPOCBN103TR-ND - Tape & Reel (TR) 13-CC1210JKNPOCBN103CT-ND - Cut Tape (CT) 13-CC1210JKNPOCBN103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPOCBN103 |
Description | CAP MLCC NPO 10 NF 5% 1000V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47900 € | 4,79 € |
| 50 | 0,36980 € | 18,49 € |
| 100 | 0,33620 € | 33,62 € |
| 500 | 0,27930 € | 139,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24922 € | 249,22 € |
| 2.000 | 0,23543 € | 470,86 € |
| 3.000 | 0,22852 € | 685,56 € |
| 5.000 | 0,22087 € | 1.104,35 € |
| 7.000 | 0,21639 € | 1.514,73 € |
| 10.000 | 0,21209 € | 2.120,90 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

