
CC1206ZKY5V6BB226 | |
|---|---|
DigiKey Part Number | 311-2005-2-ND - Tape & Reel (TR) 311-2005-1-ND - Cut Tape (CT) 311-2005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZKY5V6BB226 |
Description | CAP CER 22UF 10V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZKY5V6BB226 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13300 € | 6,65 € |
| 100 | 0,11830 € | 11,83 € |
| 500 | 0,09334 € | 46,67 € |
| 1.000 | 0,08563 € | 85,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07552 € | 151,04 € |
| 4.000 | 0,07055 € | 282,20 € |
| 6.000 | 0,06807 € | 408,42 € |
| 10.000 | 0,06531 € | 653,10 € |
| 14.000 | 0,06370 € | 891,80 € |
| 20.000 | 0,06215 € | 1.243,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

