CC1206KRX5R7BB106 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 26.434
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 176.328
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 207.122
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,33737 €
Datasheet

Parametric Equivalent


TDK
In Stock: 197.498
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 80.301
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,02501 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4.181
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,05942 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.990
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,05942 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,05942 €
Datasheet
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX5R7BB106

DigiKey Part Number
13-CC1206KRX5R7BB106TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206KRX5R7BB106
Description
CAP CER 10UF 16V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206KFX5R7BB106YAGEO26.43413-CC1206KFX5R7BB106CT-ND0,39000 €Parametric Equivalent
CC1206KKX5R7BB106YAGEO176.328311-1465-1-ND0,39000 €Parametric Equivalent
C1206C106K4PACTUKEMET207.122399-C1206C106K4PACTUCT-ND0,36000 €Parametric Equivalent
C1206C106K4PALTUKEMET0399-C1206C106K4PALTUTR-ND3,33737 €Parametric Equivalent
C3216X5R1C106K160AATDK197.498445-4052-1-ND0,24000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types