


CC1206KFX7R7BB225 | |
|---|---|
DigiKey Part Number | 13-CC1206KFX7R7BB225TR-ND - Tape & Reel (TR) 13-CC1206KFX7R7BB225CT-ND - Cut Tape (CT) 13-CC1206KFX7R7BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX7R7BB225 |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KFX7R7BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14900 € | 1,49 € |
| 50 | 0,10780 € | 5,39 € |
| 100 | 0,09540 € | 9,54 € |
| 500 | 0,07436 € | 37,18 € |
| 1.000 | 0,06790 € | 67,90 € |
| 2.500 | 0,06108 € | 152,70 € |
| 5.000 | 0,05698 € | 284,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05105 € | 510,50 € |
| 20.000 | 0,04840 € | 968,00 € |
| 30.000 | 0,04707 € | 1.412,10 € |
| 50.000 | 0,04560 € | 2.280,00 € |
| 70.000 | 0,04475 € | 3.132,50 € |
| 100.000 | 0,04392 € | 4.392,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

