
CC1206JRNPO9BN182 | |
|---|---|
DigiKey Part Number | 311-4413-2-ND - Tape & Reel (TR) 311-4413-1-ND - Cut Tape (CT) 311-4413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN182 |
Description | CAP CER 1800PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN182 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08920 € | 4,46 € |
| 100 | 0,07870 € | 7,87 € |
| 500 | 0,06076 € | 30,38 € |
| 1.000 | 0,05524 € | 55,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04473 € | 178,92 € |
| 8.000 | 0,04181 € | 334,48 € |
| 12.000 | 0,04035 € | 484,20 € |
| 20.000 | 0,03872 € | 774,40 € |
| 28.000 | 0,03778 € | 1.057,84 € |
| 40.000 | 0,03686 € | 1.474,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

