
CC1206JRNPOYBN270 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPOYBN270TR-ND - Tape & Reel (TR) 13-CC1206JRNPOYBN270CT-ND - Cut Tape (CT) 13-CC1206JRNPOYBN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOYBN270 |
Description | CAP CER 27PF 250V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOYBN270 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07740 € | 3,87 € |
| 100 | 0,06790 € | 6,79 € |
| 500 | 0,05204 € | 26,02 € |
| 1.000 | 0,04714 € | 47,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03793 € | 151,72 € |
| 8.000 | 0,03535 € | 282,80 € |
| 12.000 | 0,03405 € | 408,60 € |
| 20.000 | 0,03262 € | 652,40 € |
| 28.000 | 0,03178 € | 889,84 € |
| 40.000 | 0,03097 € | 1.238,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

