CC1206JPNPO0BN220 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03226 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03110 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03801 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03391 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11183 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08511 €
Datasheet
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JPNPO0BN220

DigiKey Part Number
13-CC1206JPNPO0BN220TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206JPNPO0BN220
Description
CAP CER 22PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JPNPO0BN220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C220J1GAC3070KEMET0399-C1206C220J1GAC3070TR-ND0,03226 €Parametric Equivalent
C1206C220J1GAC3071KEMET0399-C1206C220J1GAC3071TR-ND0,03110 €Parametric Equivalent
C1206C220J1GAC3124KEMET0399-C1206C220J1GAC3124TR-ND0,03801 €Parametric Equivalent
C1206C220J1GAC7210KEMET0399-C1206C220J1GAC7210TR-ND0,03391 €Parametric Equivalent
C1206C220J1GALKEMET0399-C1206C220J1GAL-ND0,11183 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,03262 €652,40 €
Manufacturers Standard Package
Unit Price without VAT:0,03262 €
Unit Price with VAT:0,03947 €