
CC1206JKNPODBN150 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPODBN150TR-ND - Tape & Reel (TR) 13-CC1206JKNPODBN150CT-ND - Cut Tape (CT) 13-CC1206JKNPODBN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPODBN150 |
Description | CAP CER 15PF 2KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPODBN150 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C150JGGACTU | KEMET | 2.475 | 399-C1206C150JGGACTUCT-ND | 0,97000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11600 € | 5,80 € |
| 100 | 0,10270 € | 10,27 € |
| 500 | 0,08040 € | 40,20 € |
| 1.000 | 0,07353 € | 73,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06196 € | 185,88 € |
| 6.000 | 0,05802 € | 348,12 € |
| 9.000 | 0,05604 € | 504,36 € |
| 15.000 | 0,05385 € | 807,75 € |
| 21.000 | 0,05257 € | 1.103,97 € |
| 30.000 | 0,05134 € | 1.540,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

