1800 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206GRNPO9BN182

DigiKey Part Number
13-CC1206GRNPO9BN182TR-ND - Tape & Reel (TR)
13-CC1206GRNPO9BN182CT-ND - Cut Tape (CT)
13-CC1206GRNPO9BN182DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206GRNPO9BN182
Description
CAP CER 1800PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1800 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206GRNPO9BN182 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,17900 €1,79 €
500,13160 €6,58 €
1000,11690 €11,69 €
5000,09214 €46,07 €
1.0000,08451 €84,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06959 €278,36 €
8.0000,06555 €524,40 €
12.0000,06352 €762,24 €
20.0000,06128 €1.225,60 €
28.0000,05996 €1.678,88 €
40.0000,05870 €2.348,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37510 €