
CC1206FRNPO9BN471 | |
|---|---|
DigiKey Part Number | 311-4370-2-ND - Tape & Reel (TR) 311-4370-1-ND - Cut Tape (CT) 311-4370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO9BN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17920 € | 8,96 € |
| 100 | 0,16030 € | 16,03 € |
| 500 | 0,12844 € | 64,22 € |
| 1.000 | 0,11860 € | 118,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09890 € | 395,60 € |
| 8.000 | 0,09368 € | 749,44 € |
| 12.000 | 0,09106 € | 1.092,72 € |
| 20.000 | 0,08817 € | 1.763,40 € |
| 28.000 | 0,08647 € | 2.421,16 € |
| 40.000 | 0,08484 € | 3.393,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

