
CC0805GRNPO9BN750 | |
|---|---|
DigiKey Part Number | 13-CC0805GRNPO9BN750TR-ND - Tape & Reel (TR) 13-CC0805GRNPO9BN750CT-ND - Cut Tape (CT) 13-CC0805GRNPO9BN750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN750 |
Description | CAP CER 75PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,09470 € | 9,47 € |
| 500 | 0,07386 € | 36,93 € |
| 1.000 | 0,06743 € | 67,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05505 € | 220,20 € |
| 8.000 | 0,05164 € | 413,12 € |
| 12.000 | 0,04993 € | 599,16 € |
| 20.000 | 0,04804 € | 960,80 € |
| 28.000 | 0,04694 € | 1.314,32 € |
| 40.000 | 0,04587 € | 1.834,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

