


CC0805MFX5R5BB226 | |
|---|---|
DigiKey Part Number | 13-CC0805MFX5R5BB226TR-ND - Tape & Reel (TR) 13-CC0805MFX5R5BB226CT-ND - Cut Tape (CT) 13-CC0805MFX5R5BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MFX5R5BB226 |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11820 € | 5,91 € |
| 100 | 0,10470 € | 10,47 € |
| 500 | 0,08222 € | 41,11 € |
| 1.000 | 0,07529 € | 75,29 € |
| 2.500 | 0,06797 € | 169,93 € |
| 5.000 | 0,06356 € | 317,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05637 € | 563,70 € |
| 20.000 | 0,05597 € | 1.119,40 € |
| 30.000 | 0,05546 € | 1.663,80 € |
| 50.000 | 0,05380 € | 2.690,00 € |
| 70.000 | 0,05283 € | 3.698,10 € |
| 100.000 | 0,05190 € | 5.190,00 € |
| 120.000 | 0,05190 € | 6.228,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

