


CC0805KPX7R7BB224 | |
|---|---|
DigiKey Part Number | 13-CC0805KPX7R7BB224TR-ND - Tape & Reel (TR) 13-CC0805KPX7R7BB224CT-ND - Cut Tape (CT) 13-CC0805KPX7R7BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KPX7R7BB224 |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX7R7BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05040 € | 2,52 € |
| 100 | 0,04380 € | 4,38 € |
| 500 | 0,03280 € | 16,40 € |
| 1.000 | 0,02943 € | 29,43 € |
| 2.500 | 0,02587 € | 64,67 € |
| 5.000 | 0,02373 € | 118,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02008 € | 301,20 € |
| 30.000 | 0,01885 € | 565,50 € |
| 45.000 | 0,01823 € | 820,35 € |
| 75.000 | 0,01755 € | 1.316,25 € |
| 105.000 | 0,01715 € | 1.800,75 € |
| 150.000 | 0,01677 € | 2.515,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

