
CC0805JRNPO9BN150 | |
|---|---|
DigiKey Part Number | 311-1101-2-ND - Tape & Reel (TR) 311-1101-1-ND - Cut Tape (CT) 311-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN150 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02530 € | 2,53 € |
| 500 | 0,01842 € | 9,21 € |
| 1.000 | 0,01631 € | 16,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01254 € | 50,16 € |
| 8.000 | 0,01143 € | 91,44 € |
| 12.000 | 0,01087 € | 130,44 € |
| 20.000 | 0,01025 € | 205,00 € |
| 28.000 | 0,00989 € | 276,92 € |
| 40.000 | 0,00955 € | 382,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

