
CC0805JRNPO0BN180 | |
|---|---|
DigiKey Part Number | 311-4219-2-ND - Tape & Reel (TR) 311-4219-1-ND - Cut Tape (CT) 311-4219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO0BN180 |
Description | CAP CER 18PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO0BN180 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRNPOABN180 | YAGEO | 3.950 | 13-CC0805JRNPOABN180CT-ND | 0,12000 € | Upgrade |
| CC0805JRNPOYBN180 | YAGEO | 12.420 | 311-4259-1-ND | 0,19000 € | Upgrade |
| C0805C180J1GACTU | KEMET | 7.990 | 399-C0805C180J1GACTUCT-ND | 0,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03920 € | 1,96 € |
| 100 | 0,03390 € | 3,39 € |
| 500 | 0,02508 € | 12,54 € |
| 1.000 | 0,02235 € | 22,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01742 € | 69,68 € |
| 8.000 | 0,01599 € | 127,92 € |
| 12.000 | 0,01527 € | 183,24 € |
| 20.000 | 0,01448 € | 289,60 € |
| 28.000 | 0,01401 € | 392,28 € |
| 40.000 | 0,01356 € | 542,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

