Direct
Direct
Direct

CC0805JPNPO9BN270 | |
|---|---|
DigiKey Part Number | 13-CC0805JPNPO9BN270TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805JPNPO9BN270 |
Description | CAP CER 27PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JPNPO9BN270 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C270J5GAC7210 | KEMET | 0 | 399-C0805C270J5GAC7210TR-ND | 0,01475 € | Direct |
| CML0805C0G270JT50V | Stackpole Electronics Inc | 3.947 | 738-CML0805C0G270JT50VCT-ND | 0,08000 € | Direct |
| KGM21BCG1H270JT | KYOCERA AVX | 28.883 | 478-KGM21BCG1H270JTCT-ND | 0,11000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01025 € | 205,00 € |
| Unit Price without VAT: | 0,01025 € |
|---|---|
| Unit Price with VAT: | 0,01240 € |




