
CC0805GRNPO9BN470 | |
|---|---|
DigiKey Part Number | 13-CC0805GRNPO9BN470TR-ND - Tape & Reel (TR) 13-CC0805GRNPO9BN470CT-ND - Cut Tape (CT) 13-CC0805GRNPO9BN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04890 € | 4,89 € |
| 500 | 0,03680 € | 18,40 € |
| 1.000 | 0,03309 € | 33,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02623 € | 104,92 € |
| 8.000 | 0,02427 € | 194,16 € |
| 12.000 | 0,02329 € | 279,48 € |
| 20.000 | 0,02220 € | 444,00 € |
| 28.000 | 0,02157 € | 603,96 € |
| 40.000 | 0,02096 € | 838,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

