
AC0805CRNPO9BNR50 | |
|---|---|
DigiKey Part Number | 13-AC0805CRNPO9BNR50TR-ND - Tape & Reel (TR) 13-AC0805CRNPO9BNR50CT-ND - Cut Tape (CT) 13-AC0805CRNPO9BNR50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805CRNPO9BNR50 |
Description | CAP CER 0.5PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805CRNPO9BNR50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05320 € | 2,66 € |
| 100 | 0,04630 € | 4,63 € |
| 500 | 0,03482 € | 17,41 € |
| 1.000 | 0,03126 € | 31,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02472 € | 98,88 € |
| 8.000 | 0,02285 € | 182,80 € |
| 12.000 | 0,02191 € | 262,92 € |
| 20.000 | 0,02087 € | 417,40 € |
| 28.000 | 0,02026 € | 567,28 € |
| 40.000 | 0,01968 € | 787,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

