


CC0603KRX7R7BB684 | |
|---|---|
DigiKey Part Number | 311-4076-2-ND - Tape & Reel (TR) 311-4076-1-ND - Cut Tape (CT) 311-4076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R7BB684 |
Description | CAP CER 0.68UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R7BB684 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603KRX7R7BB684 | YAGEO | 9.370 | 13-AC0603KRX7R7BB684CT-ND | 0,11000 € | Parametric Equivalent |
| C1608X7R1E684K080AB | TDK | 96.090 | 445-5954-1-ND | 0,20000 € | Upgrade |
| C1608X7R1V684K080AC | TDK | 1.530 | 445-14241-1-ND | 0,21000 € | Upgrade |
| C1608X8L1C684K080AC | TDK | 2.051 | 445-175408-1-ND | 0,27000 € | Similar |
| C1608X7R1C684K080AC | TDK | 31.889 | 445-5129-1-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04540 € | 2,27 € |
| 100 | 0,03940 € | 3,94 € |
| 500 | 0,02936 € | 14,68 € |
| 1.000 | 0,02627 € | 26,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02062 € | 82,48 € |
| 8.000 | 0,01899 € | 151,92 € |
| 12.000 | 0,01817 € | 218,04 € |
| 20.000 | 0,01726 € | 345,20 € |
| 28.000 | 0,01674 € | 468,72 € |
| 40.000 | 0,01623 € | 649,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

