


CC0603KRX7R6BB225 | |
|---|---|
DigiKey Part Number | 311-1797-2-ND - Tape & Reel (TR) 311-1797-1-ND - Cut Tape (CT) 311-1797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R6BB225 |
Description | CAP CER 2.2UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R6BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04290 € | 4,29 € |
| 500 | 0,03210 € | 16,05 € |
| 1.000 | 0,02877 € | 28,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02267 € | 90,68 € |
| 8.000 | 0,02091 € | 167,28 € |
| 12.000 | 0,02003 € | 240,36 € |
| 20.000 | 0,01906 € | 381,20 € |
| 28.000 | 0,01849 € | 517,72 € |
| 40.000 | 0,01795 € | 718,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

