


CC0603KRX6S6BB225 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX6S6BB225TR-ND - Tape & Reel (TR) 13-CC0603KRX6S6BB225CT-ND - Cut Tape (CT) 13-CC0603KRX6S6BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX6S6BB225 |
Description | CAP CER 2.2UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05280 € | 2,64 € |
| 100 | 0,04610 € | 4,61 € |
| 500 | 0,03460 € | 17,30 € |
| 1.000 | 0,03106 € | 31,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02455 € | 98,20 € |
| 8.000 | 0,02269 € | 181,52 € |
| 12.000 | 0,02176 € | 261,12 € |
| 20.000 | 0,02072 € | 414,40 € |
| 28.000 | 0,02012 € | 563,36 € |
| 40.000 | 0,01954 € | 781,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

