
CC0603JPNPO9BN271 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO9BN271TR-ND - Tape & Reel (TR) 13-CC0603JPNPO9BN271CT-ND - Cut Tape (CT) 13-CC0603JPNPO9BN271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO9BN271 |
Description | CAP CER 270PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO9BN271 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,03030 € | 3,03 € |
| 500 | 0,02232 € | 11,16 € |
| 1.000 | 0,01985 € | 19,85 € |
| 2.500 | 0,01724 € | 43,10 € |
| 5.000 | 0,01568 € | 78,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01310 € | 196,50 € |
| 30.000 | 0,01220 € | 366,00 € |
| 45.000 | 0,01175 € | 528,75 € |
| 75.000 | 0,01126 € | 844,50 € |
| 105.000 | 0,01097 € | 1.151,85 € |
| 150.000 | 0,01069 € | 1.603,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

