
CC0603CPNPO9BN3R3 | |
|---|---|
DigiKey Part Number | 13-CC0603CPNPO9BN3R3TR-ND - Tape & Reel (TR) 13-CC0603CPNPO9BN3R3CT-ND - Cut Tape (CT) 13-CC0603CPNPO9BN3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CPNPO9BN3R3 |
Description | CAP CER 3.3PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CPNPO9BN3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,02040 € | 2,04 € |
| 500 | 0,01470 € | 7,35 € |
| 1.000 | 0,01295 € | 12,95 € |
| 2.500 | 0,01112 € | 27,80 € |
| 5.000 | 0,01001 € | 50,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00824 € | 123,60 € |
| 30.000 | 0,00761 € | 228,30 € |
| 45.000 | 0,00729 € | 328,05 € |
| 75.000 | 0,00694 € | 520,50 € |
| 105.000 | 0,00674 € | 707,70 € |
| 150.000 | 0,00654 € | 981,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

