


CC0402KPX7R9BB272 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX7R9BB272TR-ND - Tape & Reel (TR) 13-CC0402KPX7R9BB272CT-ND - Cut Tape (CT) 13-CC0402KPX7R9BB272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R9BB272 |
Description | CAP CER 2700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R9BB272 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01200 € | 1,20 € |
| 500 | 0,00844 € | 4,22 € |
| 1.000 | 0,00735 € | 7,35 € |
| 2.500 | 0,00620 € | 15,50 € |
| 5.000 | 0,00552 € | 27,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00381 € | 190,50 € |
| 100.000 | 0,00353 € | 353,00 € |
| 150.000 | 0,00339 € | 508,50 € |
| 250.000 | 0,00323 € | 807,50 € |
| 350.000 | 0,00314 € | 1.099,00 € |
| 500.000 | 0,00306 € | 1.530,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

