


CC0402JRX7R9BB223 | |
|---|---|
DigiKey Part Number | 13-CC0402JRX7R9BB223TR-ND - Tape & Reel (TR) 13-CC0402JRX7R9BB223CT-ND - Cut Tape (CT) 13-CC0402JRX7R9BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02260 € | 1,13 € |
| 100 | 0,01930 € | 1,93 € |
| 500 | 0,01388 € | 6,94 € |
| 1.000 | 0,01220 € | 12,20 € |
| 2.500 | 0,01046 € | 26,15 € |
| 5.000 | 0,00941 € | 47,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00814 € | 81,40 € |
| 20.000 | 0,00746 € | 149,20 € |
| 30.000 | 0,00712 € | 213,60 € |
| 50.000 | 0,00675 € | 337,50 € |
| 70.000 | 0,00653 € | 457,10 € |
| 100.000 | 0,00632 € | 632,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

