
CC0402JRNPO8BN101 | |
|---|---|
DigiKey Part Number | 311-3597-2-ND - Tape & Reel (TR) 311-3597-1-ND - Cut Tape (CT) 311-3597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO8BN101 |
Description | CAP CER 100PF 25V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO8BN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01800 € | 0,18 € |
| 50 | 0,01160 € | 0,58 € |
| 100 | 0,00970 € | 0,97 € |
| 500 | 0,00674 € | 3,37 € |
| 1.000 | 0,00584 € | 5,84 € |
| 2.500 | 0,00490 € | 12,25 € |
| 5.000 | 0,00433 € | 21,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00368 € | 36,80 € |
| 20.000 | 0,00332 € | 66,40 € |
| 30.000 | 0,00314 € | 94,20 € |
| 50.000 | 0,00294 € | 147,00 € |
| 70.000 | 0,00282 € | 197,40 € |
| 100.000 | 0,00271 € | 271,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

