560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402GRNPO9BN561

DigiKey Part Number
13-CC0402GRNPO9BN561TR-ND - Tape & Reel (TR)
13-CC0402GRNPO9BN561CT-ND - Cut Tape (CT)
13-CC0402GRNPO9BN561DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402GRNPO9BN561
Description
CAP CER 560PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C561G5GACTUKEMET12.135399-C0402C561G5GACTUCT-ND0,82000 €Parametric Equivalent
GCM1555C1H561GA16DMurata Electronics19.069490-GCM1555C1H561GA16DCT-ND0,08000 €Parametric Equivalent
GMC04CG561G50NTCal-Chip Electronics, Inc.9.5004713-GMC04CG561G50NTCT-ND0,08000 €Parametric Equivalent
In-Stock: 5.048
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02700 €0,27 €
500,01820 €0,91 €
1000,01550 €1,55 €
5000,01098 €5,49 €
1.0000,00961 €9,61 €
2.5000,00818 €20,45 €
5.0000,00731 €36,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00629 €62,90 €
20.0000,00574 €114,80 €
30.0000,00546 €163,80 €
50.0000,00515 €257,50 €
70.0000,00498 €348,60 €
100.0000,00480 €480,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €