
CC0402DPNPO9BN6R8 | |
|---|---|
DigiKey Part Number | 13-CC0402DPNPO9BN6R8TR-ND - Tape & Reel (TR) 13-CC0402DPNPO9BN6R8CT-ND - Cut Tape (CT) 13-CC0402DPNPO9BN6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402DPNPO9BN6R8 |
Description | CAP CER 6.8PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402DPNPO9BN6R8 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01400 € | 0,70 € |
| 100 | 0,01190 € | 1,19 € |
| 500 | 0,00832 € | 4,16 € |
| 1.000 | 0,00725 € | 7,25 € |
| 2.500 | 0,00612 € | 15,30 € |
| 5.000 | 0,00544 € | 27,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00375 € | 187,50 € |
| 100.000 | 0,00347 € | 347,00 € |
| 150.000 | 0,00334 € | 501,00 € |
| 250.000 | 0,00318 € | 795,00 € |
| 350.000 | 0,00309 € | 1.081,50 € |
| 500.000 | 0,00301 € | 1.505,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

