
CC0402CPNPO9BN7R5 | |
|---|---|
DigiKey Part Number | 13-CC0402CPNPO9BN7R5TR-ND - Tape & Reel (TR) 13-CC0402CPNPO9BN7R5CT-ND - Cut Tape (CT) 13-CC0402CPNPO9BN7R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CPNPO9BN7R5 |
Description | CAP CER 7.5PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CPNPO9BN7R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01440 € | 0,72 € |
| 100 | 0,01220 € | 1,22 € |
| 500 | 0,00858 € | 4,29 € |
| 1.000 | 0,00748 € | 7,48 € |
| 2.500 | 0,00631 € | 15,77 € |
| 5.000 | 0,00562 € | 28,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00388 € | 194,00 € |
| 100.000 | 0,00360 € | 360,00 € |
| 150.000 | 0,00346 € | 519,00 € |
| 250.000 | 0,00330 € | 825,00 € |
| 350.000 | 0,00321 € | 1.123,50 € |
| 500.000 | 0,00312 € | 1.560,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

