
CC0201BRNPO9BN1R5 | |
|---|---|
DigiKey Part Number | 311-3663-2-ND - Tape & Reel (TR) 311-3663-1-ND - Cut Tape (CT) 311-3663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO9BN1R5 |
Description | CAP CER 1.5PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO9BN1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01360 € | 0,68 € |
| 100 | 0,01160 € | 1,16 € |
| 500 | 0,00808 € | 4,04 € |
| 1.000 | 0,00702 € | 7,02 € |
| 2.500 | 0,00592 € | 14,80 € |
| 5.000 | 0,00526 € | 26,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00423 € | 63,45 € |
| 30.000 | 0,00385 € | 115,50 € |
| 45.000 | 0,00366 € | 164,70 € |
| 75.000 | 0,00345 € | 258,75 € |
| 105.000 | 0,00333 € | 349,65 € |
| 150.000 | 0,00321 € | 481,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

