
CA0612KRX7R9BB472 | |
|---|---|
DigiKey Part Number | 13-CA0612KRX7R9BB472TR-ND - Tape & Reel (TR) 13-CA0612KRX7R9BB472CT-ND - Cut Tape (CT) 13-CA0612KRX7R9BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRX7R9BB472 |
Description | CAP ARRAY 4700PF 50V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 4700pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12760 € | 6,38 € |
| 100 | 0,11330 € | 11,33 € |
| 500 | 0,08914 € | 44,57 € |
| 1.000 | 0,08170 € | 81,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06719 € | 268,76 € |
| 8.000 | 0,06325 € | 506,00 € |
| 12.000 | 0,06127 € | 735,24 € |
| 20.000 | 0,05909 € | 1.181,80 € |
| 28.000 | 0,05781 € | 1.618,68 € |
| 40.000 | 0,05658 € | 2.263,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

