5.425GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF2012LL01R5000A

DigiKey Part Number
311-1561-2-ND - Tape & Reel (TR)
311-1561-1-ND - Cut Tape (CT)
311-1561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPF2012LL01R5000A
Description
RF FILTER BANDPASS 5.425GHZ 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.425GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5.425GHz Center
Bandwidth
-
Filter Type
Band Pass
Ripple
0.6dB
Insertion Loss
1.5dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.045" (1.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.361
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16400 €1,64 €
250,15120 €3,78 €
500,14220 €7,11 €
1000,13370 €13,37 €
2500,12324 €30,81 €
5000,11590 €57,95 €
1.0000,10902 €109,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09646 €385,84 €
8.0000,09074 €725,92 €
12.0000,08755 €1.050,60 €
20.0000,08369 €1.673,80 €
28.0000,08124 €2.274,72 €
40.0000,07872 €3.148,80 €
100.0000,07260 €7.260,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €