Cable Assembly Coaxial RP-SMA to RP-SMA LMR 400 144.0" (3.7m) 12.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-DB-SMRP-SMRP(QTY:12ft)

DigiKey Part Number
4613-LMR-400-DB-SMRP-SMRP(QTY:12ft)-ND
Manufacturer
Manufacturer Product Number
LMR-400-DB-SMRP-SMRP(QTY:12ft)
Description
COAX CBL RP-SMA TO RP-SMA 12'
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA LMR 400 144.0" (3.7m) 12.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
RP-SMA to RP-SMA
1st Connector
RP-SMA Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
RP-SMA Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
144.0" (3.7m) 12.0'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,61000 €83,61 €
1076,74600 €767,46 €
2570,16760 €1.754,19 €
Unit Price without VAT:83,61000 €
Unit Price with VAT:101,16810 €