
AT0402BRD075K1L | |
|---|---|
DigiKey Part Number | 13-AT0402BRD075K1LTR-ND - Tape & Reel (TR) 13-AT0402BRD075K1LCT-ND - Cut Tape (CT) 13-AT0402BRD075K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD075K1L |
Description | RES SMD 5.1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD075K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,13000 € | 3,25 € |
| 50 | 0,12280 € | 6,14 € |
| 100 | 0,11590 € | 11,59 € |
| 250 | 0,10768 € | 26,92 € |
| 500 | 0,10206 € | 51,03 € |
| 1.000 | 0,09694 € | 96,94 € |
| 5.000 | 0,08698 € | 434,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07948 € | 794,80 € |
| 20.000 | 0,07652 € | 1.530,40 € |
| 30.000 | 0,07496 € | 2.248,80 € |
| 50.000 | 0,07315 € | 3.657,50 € |
| 70.000 | 0,07206 € | 5.044,20 € |
| 100.000 | 0,07126 € | 7.126,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

