7.87 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-077M87L

DigiKey Part Number
13-RC0603FR-077M87LTR-ND - Tape & Reel (TR)
13-RC0603FR-077M87LCT-ND - Cut Tape (CT)
13-RC0603FR-077M87LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-077M87L
Description
RES 7.87M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.87 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-077M87L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.069
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
250,01480 €0,37 €
500,01180 €0,59 €
1000,00950 €0,95 €
2500,00732 €1,83 €
5000,00608 €3,04 €
1.0000,00512 €5,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00340 €17,00 €
10.0000,00299 €29,90 €
15.0000,00279 €41,85 €
25.0000,00257 €64,25 €
35.0000,00245 €85,75 €
50.0000,00233 €116,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €