


AC0603KRX7R8BB184 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R8BB184TR-ND - Tape & Reel (TR) 13-AC0603KRX7R8BB184CT-ND - Cut Tape (CT) 13-AC0603KRX7R8BB184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R8BB184 |
Description | CAP CER 0.18UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R8BB184 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06200 € | 3,10 € |
| 100 | 0,05420 € | 5,42 € |
| 500 | 0,04108 € | 20,54 € |
| 1.000 | 0,03703 € | 37,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02949 € | 117,96 € |
| 8.000 | 0,02735 € | 218,80 € |
| 12.000 | 0,02628 € | 315,36 € |
| 20.000 | 0,02509 € | 501,80 € |
| 28.000 | 0,02440 € | 683,20 € |
| 40.000 | 0,02373 € | 949,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

