0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ0402BRNPO9BNR20

DigiKey Part Number
13-AQ0402BRNPO9BNR20TR-ND - Tape & Reel (TR)
13-AQ0402BRNPO9BNR20CT-ND - Cut Tape (CT)
13-AQ0402BRNPO9BNR20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ0402BRNPO9BNR20
Description
CAP CER 0.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR04C208B5GACAUTOKEMET16.040399-CBR04C208B5GACAUTOCT-ND0,14000 €Parametric Equivalent
GCM1555C1HR20BA16DMurata Electronics6.998490-GCM1555C1HR20BA16DCT-ND0,08000 €Parametric Equivalent
GCQ1555C1HR20BB01DMurata Electronics20.970490-17540-1-ND0,17000 €Parametric Equivalent
MCASU105SCG0R2BFNA01Taiyo Yuden9.740587-MCASU105SCG0R2BFNA01CT-ND0,08000 €Parametric Equivalent
In-Stock: 9.425
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,10700 €1,07 €
500,07640 €3,82 €
1000,06720 €6,72 €
5000,05146 €25,73 €
1.0000,04662 €46,62 €
2.5000,04152 €103,80 €
5.0000,03844 €192,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03420 €342,00 €
20.0000,03222 €644,40 €
30.0000,03123 €936,90 €
50.0000,03013 €1.506,50 €
70.0000,02949 €2.064,30 €
100.0000,02887 €2.887,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22990 €