
AF164-JR-074K7L | |
|---|---|
DigiKey Part Number | 13-AF164-JR-074K7LTR-ND - Tape & Reel (TR) 13-AF164-JR-074K7LCT-ND - Cut Tape (CT) 13-AF164-JR-074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF164-JR-074K7L |
Description | RES ARRAY 4 RES 4.7K OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer YAGEO | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 4.7k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,05560 € | 2,78 € |
| 100 | 0,04760 € | 4,76 € |
| 250 | 0,03972 € | 9,93 € |
| 500 | 0,03520 € | 17,60 € |
| 1.000 | 0,03160 € | 31,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02491 € | 124,55 € |
| 10.000 | 0,02285 € | 228,50 € |
| 15.000 | 0,02178 € | 326,70 € |
| 25.000 | 0,02058 € | 514,50 € |
| 35.000 | 0,01987 € | 695,45 € |
| 50.000 | 0,01917 € | 958,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

