Cable Assembly Coaxial RP-SMA to N-Type LMR 400 216.5" (5.5m) 18.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-DB-NF-SFRP(QTY:18ft)

DigiKey Part Number
4613-LMR-400-DB-NF-SFRP(QTY:18ft)-ND
Manufacturer
Manufacturer Product Number
LMR-400-DB-NF-SFRP(QTY:18ft)
Description
COAX CBL RP-SMA TO N-TYPE 18'
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to N-Type LMR 400 216.5" (5.5m) 18.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
RP-SMA to N-Type
1st Connector
N-Type Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
RP-SMA Jack
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
216.5" (5.5m) 18.0'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
198,77000 €98,77 €
1090,65600 €906,56 €
2582,88600 €2.072,15 €
Unit Price without VAT:98,77000 €
Unit Price with VAT:119,51170 €