
AF0402JR-0751RL | |
|---|---|
DigiKey Part Number | 13-AF0402JR-0751RLTR-ND - Tape & Reel (TR) 13-AF0402JR-0751RLCT-ND - Cut Tape (CT) 13-AF0402JR-0751RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402JR-0751RL |
Description | RES SMD 51 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402JR-0751RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0402FR-0751RL | YAGEO | 7.504 | 13-AF0402FR-0751RLCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02000 € | 0,50 € |
| 50 | 0,01600 € | 0,80 € |
| 100 | 0,01300 € | 1,30 € |
| 250 | 0,01020 € | 2,55 € |
| 500 | 0,00858 € | 4,29 € |
| 1.000 | 0,00732 € | 7,32 € |
| 5.000 | 0,00531 € | 26,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00447 € | 44,70 € |
| 20.000 | 0,00404 € | 80,80 € |
| 30.000 | 0,00383 € | 114,90 € |
| 50.000 | 0,00360 € | 180,00 € |
| 70.000 | 0,00347 € | 242,90 € |
| 100.000 | 0,00334 € | 334,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

