AF0201FR-0749K9L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 6.107
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 23.693
Unit Price: 0,15000 €
Datasheet

Similar


Vishay Dale
In Stock: 9.682
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 41.409
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15.000
Unit Price: 0,12000 €
Datasheet
49.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201FR-0749K9L

DigiKey Part Number
13-AF0201FR-0749K9LTR-ND - Tape & Reel (TR)
13-AF0201FR-0749K9LCT-ND - Cut Tape (CT)
13-AF0201FR-0749K9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0201FR-0749K9L
Description
RES SMD 49.9K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201FR-0749K9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06400 €0,64 €
250,05000 €1,25 €
500,04180 €2,09 €
1000,03550 €3,55 €
2500,02916 €7,29 €
5000,02552 €12,76 €
1.0000,02266 €22,66 €
5.0000,01809 €90,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01581 €158,10 €
20.0000,01482 €296,40 €
30.0000,01433 €429,90 €
50.0000,01381 €690,50 €
70.0000,01351 €945,70 €
100.0000,01322 €1.322,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €