New at DigiKey
100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE0402BR-07100KL

DigiKey Part Number
13-AE0402BR-07100KLTR-ND - Tape & Reel (TR)
13-AE0402BR-07100KLCT-ND - Cut Tape (CT)
13-AE0402BR-07100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AE0402BR-07100KL
Description
RES 100K OHM 0.1% 1/8W 0402 AUTO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Power (Watts)
Height - Seated (Max)
0.015" (0.37mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.382
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,14100 €1,41 €
250,11400 €2,85 €
500,09880 €4,94 €
1000,08660 €8,66 €
2500,07440 €18,60 €
5000,06740 €33,70 €
1.0000,06183 €61,83 €
5.0000,05291 €264,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04746 €474,60 €
20.0000,04551 €910,20 €
30.0000,04456 €1.336,80 €
50.0000,04352 €2.176,00 €
70.0000,04293 €3.005,10 €
100.0000,04237 €4.237,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €