20 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-0720RL

DigiKey Part Number
YAG5557TR-ND - Tape & Reel (TR)
YAG5557CT-ND - Cut Tape (CT)
YAG5557DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512FK-0720RL
Description
RES SMD 20 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-0720RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2512FK-0720RLYAGEO10.05113-RC2512FK-0720RLCT-ND0,25000 €Upgrade
CR2512-FX-20R0ELFBourns Inc.7.268118-CR2512-FX-20R0ELFCT-ND0,26000 €Direct
CRCW251220R0FKTGVishay Dale236541-CRCW251220R0FKTGCT-ND0,45000 €Upgrade
ERJ-1TNF20R0UPanasonic Industry203PT20.0AFCT-ND0,68000 €Upgrade
RMCF2512FT20R0Stackpole Electronics Inc16.930RMCF2512FT20R0CT-ND0,21000 €Upgrade
In-Stock: 3.612
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,18200 €1,82 €
250,14960 €3,74 €
500,13080 €6,54 €
1000,11590 €11,59 €
2500,10096 €25,24 €
5000,09236 €46,18 €
1.0000,08549 €85,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07142 €285,68 €
8.0000,06816 €545,28 €
12.0000,06658 €798,96 €
20.0000,06486 €1.297,20 €
28.0000,06387 €1.788,36 €
40.0000,06294 €2.517,60 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39930 €